CRCW0402680RFKEDHP | |
|---|---|
DigiKey Part Number | 541-680YTR-ND - Tape & Reel (TR) 541-680YCT-ND - Cut Tape (CT) 541-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402680RFKEDHP |
Description | RES SMD 680 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402680RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.12000 | $1.20 |
| 25 | $0.09200 | $2.30 |
| 50 | $0.07700 | $3.85 |
| 100 | $0.06440 | $6.44 |
| 250 | $0.05324 | $13.31 |
| 500 | $0.04642 | $23.21 |
| 1,000 | $0.04104 | $41.04 |
| 5,000 | $0.03250 | $162.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03061 | $306.10 |
| 20,000 | $0.02860 | $572.00 |
| 30,000 | $0.02762 | $828.60 |
| 50,000 | $0.02517 | $1,258.50 |
| 70,000 | $0.02508 | $1,755.60 |
| 100,000 | $0.02500 | $2,500.00 |
| 120,000 | $0.02496 | $2,995.20 |
| 240,000 | $0.02421 | $5,810.40 |
| 250,000 | $0.02417 | $6,042.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |