CRCW0402130KFKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW0402130KFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402130KFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402130KFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402130KFKEDHP |
Description | RES SMD 130K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402130KFKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.11200 | $1.12 |
25 | $0.08600 | $2.15 |
50 | $0.07180 | $3.59 |
100 | $0.05580 | $5.58 |
250 | $0.04520 | $11.30 |
500 | $0.04188 | $20.94 |
1,000 | $0.03688 | $36.88 |
5,000 | $0.02983 | $149.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02570 | $257.00 |
20,000 | $0.02448 | $489.60 |
30,000 | $0.02340 | $702.00 |
50,000 | $0.02326 | $1,163.00 |
70,000 | $0.02317 | $1,621.90 |
100,000 | $0.02307 | $2,307.00 |
120,000 | $0.02282 | $2,738.40 |
240,000 | $0.02198 | $5,275.20 |
250,000 | $0.02194 | $5,485.00 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.27600 |