CRCW08051M00FKEB | |
---|---|
DigiKey Part Number | 541-CRCW08051M00FKEBTR-ND - Tape & Reel (TR) 541-CRCW08051M00FKEBCT-ND - Cut Tape (CT) 541-CRCW08051M00FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M00FKEB |
Description | RES SMD 1M OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M00FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07700 | $0.77 |
25 | $0.05800 | $1.45 |
50 | $0.04780 | $2.39 |
100 | $0.03990 | $3.99 |
250 | $0.03180 | $7.95 |
500 | $0.02716 | $13.58 |
1,000 | $0.02354 | $23.54 |
5,000 | $0.01777 | $88.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01545 | $154.50 |
20,000 | $0.01400 | $280.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |