IHDM1107BBEV5R6M20 | |
---|---|
DigiKey Part Number | 541-IHDM1107BBEV5R6M20-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEV5R6M20 |
Description | FG, IHDM-1107BB-20 5.6 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 37 A 1.73mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1107BBEV5R6M20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 142A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.11000 | $21.11 |
10 | $17.35500 | $173.55 |
25 | $16.05720 | $401.43 |
50 | $15.14180 | $757.09 |
120 | $14.06083 | $1,687.30 |
360 | $12.81578 | $4,613.68 |
600 | $12.69877 | $7,619.26 |
Unit Price without GST: | $21.11000 |
---|---|
Unit Price with GST: | $24.27650 |