IHLP4040EDER3R3M5A | |
---|---|
DigiKey Part Number | 541-IHLP4040EDER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP4040EDER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP4040EDER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040EDER3R3M5A |
Description | FIXED IND 3.3UH 14.8A 7.94 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 14.8 A 7.94mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $2.06500 | $20.65 |
100 | $1.69830 | $169.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.51122 | $755.61 |
1,000 | $1.42506 | $1,425.06 |
1,500 | $1.37703 | $2,065.55 |
2,500 | $1.31884 | $3,297.10 |
3,500 | $1.28192 | $4,486.72 |
5,000 | $1.24392 | $6,219.60 |
12,500 | $1.21926 | $15,240.75 |
Unit Price without GST: | $2.50000 |
---|---|
Unit Price with GST: | $2.87500 |