RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2201FRE6

DigiKey Part Number
541-RN60D2201FRE6TR-ND - Tape & Reel (TR)
541-RN60D2201FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D2201FRE6
Description
RES 2.2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2201FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,325
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.64200$6.42
25$0.54560$13.64
50$0.48520$24.26
100$0.43320$43.32
250$0.37648$94.12
500$0.34098$170.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.31699$316.99
2,000$0.29081$581.62
3,000$0.27737$832.11
5,000$0.26215$1,310.75
7,000$0.25308$1,771.56
10,000$0.24422$2,442.20
12,000$0.23997$2,879.64
24,000$0.22538$5,409.12
25,000$0.22459$5,614.75
Manufacturers Standard Package
Unit Price without GST:$0.99000
Unit Price with GST:$1.13850