PA1320.221NLT | |
---|---|
DigiKey Part Number | 553-2159-2-ND - Tape & Reel (TR) 553-2159-1-ND - Cut Tape (CT) 553-2159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1320.221NLT |
Description | FIXED IND 200NH 40A 0.48MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 40 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 200 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.410" L x 0.315" W (10.41mm x 8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.54000 | $2.54 |
10 | $2.08500 | $20.85 |
100 | $1.71410 | $171.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.44493 | $1,083.70 |
1,500 | $1.36263 | $2,043.94 |
2,250 | $1.31674 | $2,962.66 |
3,750 | $1.26116 | $4,729.35 |
5,250 | $1.23192 | $6,467.58 |
Unit Price without GST: | $2.54000 |
---|---|
Unit Price with GST: | $2.92100 |