EMVH500ARA470MJA0G | |
---|---|
DigiKey Part Number | 565-EMVH500ARA470MJA0GTR-ND - Tape & Reel (TR) 565-EMVH500ARA470MJA0GCT-ND - Cut Tape (CT) 565-EMVH500ARA470MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA470MJA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 229.71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 247 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.35800 | $13.58 |
50 | $1.03720 | $51.86 |
100 | $0.93550 | $93.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.76016 | $380.08 |
1,000 | $0.70489 | $704.89 |
1,500 | $0.67701 | $1,015.51 |
2,500 | $0.64592 | $1,614.80 |
3,500 | $0.62765 | $2,196.78 |
5,000 | $0.60999 | $3,049.95 |
6,000 | $0.60159 | $3,609.54 |
12,000 | $0.57318 | $6,878.16 |
12,500 | $0.57167 | $7,145.88 |
Unit Price without GST: | $2.13000 |
---|---|
Unit Price with GST: | $2.44950 |