8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96TD,118

DigiKey Part Number
568-1009-2-ND - Tape & Reel (TR)
568-1009-1-ND - Cut Tape (CT)
568-1009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B96TD,118
Description
IC REDRIVER I2C 2CH 400KHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
P82B96TD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
2V ~ 15V
Current - Supply
900µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,371
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.10956$10,273.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.54000$7.54
10$5.70700$57.07
25$5.24640$131.16
100$4.74150$474.15
250$4.50052$1,125.13
500$4.35526$2,177.63
1,000$4.23575$4,235.75
Digi-Reel®
QuantityUnit PriceExt Price
1$7.45000$7.45
10$5.64500$56.45
25$5.18920$129.73
100$4.68970$468.97
250$4.45132$1,112.83
500$4.30768$2,153.84
1,000$4.18947$4,189.47
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$7.45000
Unit Price with GST:$8.56750