20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT244D-Q100,11

DigiKey Part Number
1727-74AHCT244D-Q100,11TR-ND - Tape & Reel (TR)
1727-74AHCT244D-Q100,11CT-ND - Cut Tape (CT)
1727-74AHCT244D-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT244D-Q100,11
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.14800$11.48
50$0.96040$48.02
100$0.90200$90.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74770$1,495.40
4,000$0.72703$2,908.12
Manufacturers Standard Package
Unit Price without GST:$1.62000
Unit Price with GST:$1.86300