14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC132D-Q100,118

DigiKey Part Number
1727-1027-2-ND - Tape & Reel (TR)
1727-1027-1-ND - Cut Tape (CT)
1727-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC132D-Q100,118
Description
IC GATE NAND SCHMIT 4CH 2IN 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,409
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.29700$742.50
5,000$0.28786$1,439.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.49300$4.93
50$0.40460$20.23
100$0.37700$37.70
Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.48800$4.88
50$0.40020$20.01
100$0.37290$37.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.70000
Unit Price with GST:$0.80500