16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4051BT-Q100,118

DigiKey Part Number
1727-1040-2-ND - Tape & Reel (TR)
1727-1040-1-ND - Cut Tape (CT)
1727-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4051BT-Q100,118
Description
IC MUX 8:1 155OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 155Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4051BT-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,886
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$0.94000$9.40
50$0.78220$39.11
100$0.73320$73.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.59800$1,495.00
5,000$0.58172$2,908.60
Manufacturers Standard Package
Unit Price without GST:$1.33000
Unit Price with GST:$1.52950