16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2127T/2Y

DigiKey Part Number
568-10191-2-ND - Tape & Reel (TR)
568-10191-1-ND - Cut Tape (CT)
568-10191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF2127T/2Y
Description
IC RTC CLOCK/CALENDAR I2C 16SO
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Watchdog Timer
Memory Size
512B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 4.2V
Voltage - Supply, Battery
1.8V ~ 4.2V
Current - Timekeeping (Max)
1.5µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Last Time Buy Date: 13/04/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.18000$9.18
10$6.99400$69.94
25$6.44640$161.16
100$5.84530$584.53
250$5.55888$1,389.72
500$5.38626$2,693.13
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.24411$5,244.11
2,000$5.12715$10,254.30
3,000$5.06862$15,205.86
Manufacturers Standard Package
Unit Price without GST:$9.18000
Unit Price with GST:$10.55700