PCF2127AT/2Y is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: $5.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,066
Unit Price: $10.58000
Datasheet
HEF4894BT/Q100,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2127AT/2Y

DigiKey Part Number
568-10212-2-ND - Tape & Reel (TR)
568-10212-1-ND - Cut Tape (CT)
568-10212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF2127AT/2Y
Description
IC RTC CLOCK/CALENDAR I2C 20SO
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCF2127AT/2Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Watchdog Timer
Memory Size
512B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 4.2V
Voltage - Supply, Battery
1.8V ~ 4.2V
Current - Timekeeping (Max)
1.5µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 13/04/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.28000$9.28
10$7.06300$70.63
25$6.51280$162.82
100$5.90640$590.64
250$5.61740$1,404.35
500$5.44332$2,721.66
1,000$5.29997$5,299.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.18199$10,363.98
Manufacturers Standard Package
Unit Price without GST:$9.28000
Unit Price with GST:$10.67200