PCF85263ATL/AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85063BTL/1,118

DigiKey Part Number
568-10239-2-ND - Tape & Reel (TR)
568-10239-1-ND - Cut Tape (CT)
568-10239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF85063BTL/1,118
Description
IC RTC CLK/CALENDAR SPI 10DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI 10-XFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PCF85063BTL/1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
0.9V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.6µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-XFDFN Exposed Pad
Supplier Device Package
10-DFN (2.6x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,668
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.08000$10.80
25$0.97240$24.31
100$0.85380$85.38
250$0.79696$199.24
500$0.76274$381.37
1,000$0.73458$734.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61847$2,473.88
Manufacturers Standard Package
Unit Price without GST:$1.51000
Unit Price with GST:$1.73650