PCA9515ADP,118 | |
|---|---|
DigiKey Part Number | 568-1032-2-ND - Tape & Reel (TR) 568-1032-1-ND - Cut Tape (CT) 568-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9515ADP,118 |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.97600 | $19.76 |
| 25 | $1.79240 | $44.81 |
| 100 | $1.59070 | $159.07 |
| 250 | $1.49448 | $373.62 |
| 500 | $1.43640 | $718.20 |
| 1,000 | $1.38864 | $1,388.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.33822 | $3,345.55 |
| 5,000 | $1.30781 | $6,539.05 |
| 7,500 | $1.29260 | $9,694.50 |
| 12,500 | $1.27573 | $15,946.62 |
| Unit Price without GST: | $2.72000 |
|---|---|
| Unit Price with GST: | $3.12800 |