16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554PW,118

DigiKey Part Number
568-1055-2-ND - Tape & Reel (TR)
568-1055-1-ND - Cut Tape (CT)
568-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554PW,118
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9554PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,262
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.36621$3,415.52
5,000$1.33530$6,676.50
7,500$1.31981$9,898.57
12,500$1.30266$16,283.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.75000$2.75
10$2.01500$20.15
25$1.82880$45.72
100$1.62310$162.31
250$1.52512$381.28
500$1.46610$733.05
1,000$1.41750$1,417.50
Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.99300$19.93
25$1.80880$45.22
100$1.60540$160.54
250$1.50848$377.12
500$1.45008$725.04
1,000$1.40202$1,402.02
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.72000
Unit Price with GST:$3.12800