28-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9952TW/Q900,118

DigiKey Part Number
568-10954-2-ND - Tape & Reel (TR)
568-10954-1-ND - Cut Tape (CT)
568-10954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9952TW/Q900,118
Description
IC LED DRV LIN PWM 57MA 28HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
57mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,630
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.32983$10,824.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.91000$7.91
10$5.99500$59.95
25$5.51680$137.92
100$4.98920$498.92
250$4.73772$1,184.43
500$4.58622$2,293.11
1,000$4.46149$4,461.49
Digi-Reel®
QuantityUnit PriceExt Price
1$7.82000$7.82
10$5.93000$59.30
25$5.45640$136.41
100$4.93470$493.47
250$4.68596$1,171.49
500$4.53610$2,268.05
1,000$4.41275$4,412.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$7.82000
Unit Price with GST:$8.99300