Direct
Direct
Similar
Similar
Similar


PUSB3FR4Z | |
|---|---|
DigiKey Part Number | 1727-2026-2-ND - Tape & Reel (TR) 1727-2026-1-ND - Cut Tape (CT) 1727-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3FR4Z |
Description | TVS DIODE 3.3VWM 3VC DFN2510A-10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3FR4Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.35700 | $3.57 |
| 50 | $0.29000 | $14.50 |
| 100 | $0.26930 | $26.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16403 | $820.15 |
| 10,000 | $0.15948 | $1,594.80 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.59800 |