0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TrEOS ESD Protection for USB Type-C®

PESD5V0H1BSFYL

DigiKey Part Number
1727-2675-2-ND - Tape & Reel (TR)
1727-2675-1-ND - Cut Tape (CT)
1727-2675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0H1BSFYL
Description
TVS DIODE 5VWM 5VC DSN0603-2
Customer Reference
Detailed Description
5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0H1BSFYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
5V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,093
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.16692$1,502.28
18,000$0.15275$2,749.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.56400$5.64
50$0.40600$20.30
100$0.35450$35.45
Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55800$5.58
50$0.40160$20.08
100$0.35060$35.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.90000
Unit Price with GST:$1.03500