PESD5V0C1BSFYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 10,112
Unit Price: $0.13760
Datasheet

Similar


onsemi
In Stock: 6,599
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 48,364
Unit Price: $0.64000
Datasheet

Similar


Panjit International Inc.
In Stock: 9,563
Unit Price: $0.40000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.04969
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,275
Unit Price: $0.85000

Similar


onsemi
In Stock: 0
Unit Price: $0.00000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.59000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
Digi-Key Daily - NXP ESD Protection
TrEOS ESD Protection for USB Type-C®

PESD5V0C1BSFYL

DigiKey Part Number
1727-2175-2-ND - Tape & Reel (TR)
1727-2175-1-ND - Cut Tape (CT)
1727-2175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0C1BSFYL
Description
TVS DIODE 5VWM 6.5VC DSN0603-2
Customer Reference
Detailed Description
6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0C1BSFYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.47300$4.73
50$0.34040$17.02
100$0.29690$29.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.13883$1,249.47
18,000$0.12663$2,279.34
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.88550