PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9530DP,118

DigiKey Part Number
568-1831-2-ND - Tape & Reel (TR)
568-1831-1-ND - Cut Tape (CT)
568-1831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9530DP,118
Description
IC LED DRVR LIN I2C 25MA 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9530DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C, SMBus
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,455
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.72445$4,311.12
5,000$1.68705$8,435.25
7,500$1.66831$12,512.32
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.41000$3.41
10$2.51000$25.10
25$2.28360$57.09
100$2.03530$203.53
250$1.91676$479.19
500$1.84532$922.66
1,000$1.78652$1,786.52
Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.48300$24.83
25$2.25840$56.46
100$2.01300$201.30
250$1.89584$473.96
500$1.82516$912.58
1,000$1.76700$1,767.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.37000
Unit Price with GST:$3.87550