PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8565TS/1,118

DigiKey Part Number
568-1902-2-ND - Tape & Reel (TR)
568-1902-1-ND - Cut Tape (CT)
568-1902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA8565TS/1,118
Description
IC RTC CLK/CALENDAR I2C 8TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCA8565TS/1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.2µA ~ 5µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,556
Check for Additional Incoming Stock
Last Time Buy Date: 5/04/2026
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.93436$4,835.90
5,000$1.89327$9,466.35
7,500$1.87270$14,045.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.80000$3.80
10$2.79700$27.97
25$2.54840$63.71
100$2.27590$227.59
250$2.14564$536.41
500$2.06716$1,033.58
1,000$2.00255$2,002.55
Digi-Reel®
QuantityUnit PriceExt Price
1$3.75000$3.75
10$2.76600$27.66
25$2.52080$63.02
100$2.25100$225.10
250$2.12220$530.55
500$2.04458$1,022.29
1,000$1.98068$1,980.68
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.75000
Unit Price with GST:$4.31250