PCF8574ATS/3,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574ATS/3,118

DigiKey Part Number
568-2030-2-ND - Tape & Reel (TR)
568-2030-1-ND - Cut Tape (CT)
568-2030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8574ATS/3,118
Description
IC XPNDR 100KHZ I2C 20SSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
300µA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,575
Check for Additional Incoming Stock
Last Time Buy Date: 13/04/2026
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.33362$3,334.05
5,000$1.30331$6,516.55
7,500$1.28813$9,660.98
12,500$1.27132$15,891.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.70000$2.70
10$1.97100$19.71
25$1.78720$44.68
100$1.58530$158.53
250$1.48940$372.35
500$1.43154$715.77
1,000$1.38392$1,383.92
Digi-Reel®
QuantityUnit PriceExt Price
1$2.67000$2.67
10$1.94900$19.49
25$1.76760$44.19
100$1.56800$156.80
250$1.47312$368.28
500$1.41590$707.95
1,000$1.36880$1,368.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.67000
Unit Price with GST:$3.07050