32-SOIC SOT287-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFRC50001T/0FE,112

DigiKey Part Number
568-2222-5-ND
Manufacturer
Manufacturer Product Number
MFRC50001T/0FE,112
Description
IC RFID READER 13.56MHZ 32SO
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, MIFARE SPI 5V 32-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
SPI
Voltage - Supply
5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.295", 7.50mm Width)
Supplier Device Package
32-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$30.64000$30.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$30.64000
Unit Price with GST:$35.23600