PCA9535BS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555BS,118

DigiKey Part Number
568-2382-2-ND - Tape & Reel (TR)
568-2382-1-ND - Cut Tape (CT)
568-2382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9555BS,118
Description
IC XPND 400KHZ I2C SMBUS 24HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9555BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,391
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.76151$10,569.06
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.17000$4.17
10$3.08100$30.81
25$2.81200$70.30
100$2.51510$251.51
250$2.37364$593.41
500$2.28826$1,144.13
1,000$2.21799$2,217.99
2,500$2.14381$5,359.53
Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$3.04800$30.48
25$2.78120$69.53
100$2.48770$248.77
250$2.34768$586.92
500$2.26326$1,131.63
1,000$2.19376$2,193.76
2,500$2.12038$5,300.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.12000
Unit Price with GST:$4.73800