PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9633DP1,118

DigiKey Part Number
568-3236-2-ND - Tape & Reel (TR)
568-3236-1-ND - Cut Tape (CT)
568-3236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9633DP1,118
Description
IC LED DRIVER PS PWM 25MA 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9633DP1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,589
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.42788$3,569.70
5,000$1.39588$6,979.40
7,500$1.37987$10,349.02
12,500$1.36212$17,026.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.90000$2.90
10$2.12300$21.23
25$1.92680$48.17
100$1.71240$171.24
250$1.60992$402.48
500$1.54816$774.08
1,000$1.49731$1,497.31
Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.10000$21.00
25$1.90600$47.65
100$1.69370$169.37
250$1.59232$398.08
500$1.53124$765.62
1,000$1.48095$1,480.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.87000
Unit Price with GST:$3.30050