PCA9546ABS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9500BS,118

DigiKey Part Number
568-3351-2-ND - Tape & Reel (TR)
568-3351-1-ND - Cut Tape (CT)
568-3351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9500BS,118
Description
IC XPND 400KHZ I2C SMBUS 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
No
Features
EEPROM, POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,411
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.28826$13,729.56
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.35900$33.59
25$3.06720$76.68
100$2.74760$274.76
250$2.59512$648.78
500$2.50312$1,251.56
1,000$2.42747$2,427.47
2,500$2.34759$5,868.97
Digi-Reel®
QuantityUnit PriceExt Price
1$4.47000$4.47
10$3.32200$33.22
25$3.03360$75.84
100$2.71750$271.75
250$2.56676$641.69
500$2.47578$1,237.89
1,000$2.40095$2,400.95
2,500$2.32194$5,804.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.47000
Unit Price with GST:$5.14050