PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9510ADP,118

DigiKey Part Number
568-3358-2-ND - Tape & Reel (TR)
568-3358-1-ND - Cut Tape (CT)
568-3358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9510ADP,118
Description
IC REDRIVER I2C HOTSWAP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9510ADP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
1.9 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
3.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.60581$6,514.52
5,000$2.55349$12,767.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.77200$37.72
25$3.45040$86.26
100$3.09660$309.66
250$2.92796$731.99
500$2.82634$1,413.17
1,000$2.74268$2,742.68
Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.73000$37.30
25$3.41280$85.32
100$3.06280$306.28
250$2.89596$723.99
500$2.79546$1,397.73
1,000$2.71271$2,712.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$5.01000
Unit Price with GST:$5.76150