PCA9546ABS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9531BS,118

DigiKey Part Number
568-3368-2-ND - Tape & Reel (TR)
568-3368-1-ND - Cut Tape (CT)
568-3368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9531BS,118
Description
IC LED DRVR LIN I2C 25MA 16HVQFN
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear I2C Dimming 25mA 16-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,111
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.72500$37.25
25$3.40720$85.18
100$3.05770$305.77
250$2.89084$722.71
500$2.79028$1,395.14
1,000$2.70747$2,707.47
2,500$2.62009$6,550.22
Unit Price without GST:$5.01000
Unit Price with GST:$5.76150