PCA9535BS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535BS,118

DigiKey Part Number
568-3376-2-ND - Tape & Reel (TR)
568-3376-1-ND - Cut Tape (CT)
568-3376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535BS,118
Description
IC XPND 400KHZ I2C SMBUS 24HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9535BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,540
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.68798$10,127.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.42000$3.42
10$2.52300$25.23
25$2.29600$57.40
100$2.04660$204.66
250$1.92748$481.87
500$1.85574$927.87
1,000$1.79667$1,796.67
2,500$1.73429$4,335.73
Digi-Reel®
QuantityUnit PriceExt Price
1$3.39000$3.39
10$2.49600$24.96
25$2.27120$56.78
100$2.02430$202.43
250$1.90644$476.61
500$1.83546$917.73
1,000$1.77704$1,777.04
2,500$1.71534$4,288.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.39000
Unit Price with GST:$3.89850