PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9550DP,118

DigiKey Part Number
568-3387-2-ND - Tape & Reel (TR)
568-3387-1-ND - Cut Tape (CT)
568-3387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9550DP,118
Description
IC LED DRVR LIN I2C 25MA 8TSSOP
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear I2C Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9550DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.07422$5,185.55
5,000$2.03070$10,153.50
7,500$2.00891$15,066.83
Manufacturers Standard Package
Unit Price without GST:$2.07422
Unit Price with GST:$2.38535