PCA9553DP/01,118 | |
|---|---|
DigiKey Part Number | 568-3392-2-ND - Tape & Reel (TR) 568-3392-1-ND - Cut Tape (CT) 568-3392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9553DP/01,118 |
Description | IC LED DRVR LIN I2C 25MA 8TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C Dimming 25mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9553DP/01,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $2.90100 | $29.01 |
| 25 | $2.64440 | $66.11 |
| 100 | $2.36240 | $236.24 |
| 250 | $2.22812 | $557.03 |
| 500 | $2.14714 | $1,073.57 |
| 1,000 | $2.08046 | $2,080.46 |
| Unit Price without GST: | $3.93000 |
|---|---|
| Unit Price with GST: | $4.51950 |