LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9634PW,118

DigiKey Part Number
568-4066-2-ND - Tape & Reel (TR)
568-4066-1-ND - Cut Tape (CT)
568-4066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9634PW,118
Description
IC LED DRVR PS I2C 25MA 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9634PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
25MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.51473$3,786.82
5,000$1.48116$7,405.80
7,500$1.46435$10,982.62
12,500$1.44573$18,071.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.07000$3.07
10$2.24400$22.44
25$2.03880$50.97
100$1.81350$181.35
250$1.70600$426.50
500$1.64112$820.56
1,000$1.58780$1,587.80
Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.22000$22.20
25$2.01640$50.41
100$1.79370$179.37
250$1.68736$421.84
500$1.62320$811.60
1,000$1.57045$1,570.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.04000
Unit Price with GST:$3.49600