28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9635PW,118

DigiKey Part Number
568-4067-2-ND - Tape & Reel (TR)
568-4067-1-ND - Cut Tape (CT)
568-4067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9635PW,118
Description
IC LED DRVR LIN PWM 25MA 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear I2C Dimming 25mA 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9635PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
100kHz ~ 1MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,595
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.32713$5,817.82
5,000$2.27933$11,396.65
7,500$2.25538$16,915.35
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.48000$4.48
10$3.33100$33.31
25$3.04200$76.05
100$2.72430$272.43
250$2.57288$643.22
500$2.48158$1,240.79
1,000$2.40644$2,406.44
Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$3.29400$32.94
25$3.00880$75.22
100$2.69450$269.45
250$2.54476$636.19
500$2.45446$1,227.23
1,000$2.38015$2,380.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.44000
Unit Price with GST:$5.10600