8-HVSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9536TK,118

DigiKey Part Number
568-4079-2-ND - Tape & Reel (TR)
568-4079-1-ND - Cut Tape (CT)
568-4079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9536TK,118
Description
IC XPNDR 400KHZ I2C SMBUS 8HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 400 kHz 8-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9536TK,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.52000$2.52
10$1.83300$18.33
25$1.66160$41.54
100$1.47270$147.27
250$1.38260$345.65
500$1.32832$664.16
1,000$1.28364$1,283.64
2,500$1.23647$3,091.17
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.20144$7,208.64
12,000$1.17921$14,150.52
Manufacturers Standard Package
Unit Price without GST:$2.52000
Unit Price with GST:$2.89800