10-HVSON,SOT650-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8563BS/4,118

DigiKey Part Number
568-4205-2-ND - Tape & Reel (TR)
568-4205-1-ND - Cut Tape (CT)
568-4205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8563BS/4,118
Description
IC RTC CLK/CALENDAR I2C 10HVSON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PCF8563BS/4,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.6µA ~ 0.75µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,759
Check for Additional Incoming Stock
Last Time Buy Date: 5/04/2026
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.21968$7,318.08
12,000$1.19712$14,365.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.86100$18.61
25$1.68640$42.16
100$1.49470$149.47
250$1.40344$350.86
500$1.34840$674.20
1,000$1.30307$1,303.07
2,500$1.25521$3,138.02
Digi-Reel®
QuantityUnit PriceExt Price
1$2.52000$2.52
10$1.84000$18.40
25$1.66800$41.70
100$1.47840$147.84
250$1.38812$347.03
500$1.33366$666.83
1,000$1.28883$1,288.83
2,500$1.24150$3,103.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.52000
Unit Price with GST:$2.89800