NX3L1T53GM,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9509GM,125

DigiKey Part Number
568-4288-2-ND - Tape & Reel (TR)
568-4288-1-ND - Cut Tape (CT)
568-4288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9509GM,125
Description
IC REDRIVER I2C 2CH 400KHZ 8XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-XQFNU (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
2 pF
Voltage - Supply
3V ~ 5.5V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFNU (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,784
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.86225$3,449.00
8,000$0.84341$6,747.28
12,000$0.83398$10,007.76
20,000$0.82353$16,470.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.84000$1.84
10$1.32900$13.29
25$1.19840$29.96
100$1.05580$105.58
250$0.98776$246.94
500$0.94674$473.37
1,000$0.91295$912.95
Digi-Reel®
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.31400$13.14
25$1.18520$29.63
100$1.04420$104.42
250$0.97696$244.24
500$0.93640$468.20
1,000$0.90297$902.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$1.82000
Unit Price with GST:$2.09300