24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9701PW,118

DigiKey Part Number
568-4290-2-ND - Tape & Reel (TR)
568-4290-1-ND - Cut Tape (CT)
568-4290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9701PW,118
Description
IC XPNDR 5MHZ SPI SERIAL 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9701PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16 (Input Only)
Interface
SPI Serial
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
-
Clock Frequency
5 MHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,230
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.89937$4,748.43
5,000$1.85889$9,294.45
7,500$1.83862$13,789.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.72000$3.72
10$2.75000$27.50
25$2.50440$62.61
100$2.23570$223.57
250$2.10752$526.88
500$2.03016$1,015.08
1,000$1.96655$1,966.55
Digi-Reel®
QuantityUnit PriceExt Price
1$3.68000$3.68
10$2.72000$27.20
25$2.47720$61.93
100$2.21120$221.12
250$2.08452$521.13
500$2.00798$1,003.99
1,000$1.94506$1,945.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.68000
Unit Price with GST:$4.23200