8-HWSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE98ATP,547

DigiKey Part Number
568-4731-2-ND - Tape & Reel (TR)
568-4731-1-ND - Cut Tape (CT)
568-4731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE98ATP,547
Description
IC TEMP SENSOR DDR 8-HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HWSON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
SE98ATP,547 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±4°C(Max)
Topology
ADC (Sigma Delta), Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,118
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.47059$5,882.36
8,000$1.42539$11,403.12
12,000$1.41881$17,025.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.90000$2.90
5$2.57200$12.86
10$2.44700$24.47
25$2.29840$57.46
50$2.19780$109.89
100$2.10560$210.56
500$1.92024$960.12
1,000$1.85128$1,851.28
Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
5$2.54400$12.72
10$2.42000$24.20
25$2.27320$56.83
50$2.17380$108.69
100$2.08260$208.26
500$1.89926$949.63
1,000$1.83105$1,831.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.87000
Unit Price with GST:$3.30050