PCA9535HF,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9575HF,118

DigiKey Part Number
568-4771-2-ND - Tape & Reel (TR)
568-4771-1-ND - Cut Tape (CT)
568-4771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9575HF,118
Description
IC XPND 400KHZ I2C SMBUS 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9575HF,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 3mA
Clock Frequency
400 kHz
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,405
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.97418$11,845.08
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.09600$30.96
25$2.82520$70.63
100$2.52720$252.72
250$2.38508$596.27
500$2.29938$1,149.69
1,000$2.22884$2,228.84
2,500$2.15436$5,385.90
Digi-Reel®
QuantityUnit PriceExt Price
1$4.14000$4.14
10$3.06200$30.62
25$2.79440$69.86
100$2.49960$249.96
250$2.35904$589.76
500$2.27426$1,137.13
1,000$2.20449$2,204.49
2,500$2.13082$5,327.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.14000
Unit Price with GST:$4.76100