PCA9626B,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 4,740
Unit Price: $6.44000
Datasheet
48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9626B,118

DigiKey Part Number
568-4774-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9626B,118
Description
IC LED DRVR LIN PWM 100MA 48LQFP
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear PWM Dimming 100mA 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCA9626B,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
100mA
Frequency
100kHz ~ 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes