PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PMEG2010EA,115

DigiKey Part Number
1727-4326-2-ND - Tape & Reel (TR)
1727-4326-1-ND - Cut Tape (CT)
1727-4326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010EA,115
Description
DIODE SCHOTTKY 20V 1A SOD323
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PMEG2010EA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
25pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.57400$5.74
50$0.41400$20.70
100$0.36200$36.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20181$605.43
6,000$0.18264$1,095.84
Manufacturers Standard Package
Unit Price without GST:$0.94000
Unit Price with GST:$1.08100