PCA9601D,118 | |
|---|---|
DigiKey Part Number | 568-5303-2-ND - Tape & Reel (TR) 568-5303-1-ND - Cut Tape (CT) 568-5303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9601D,118 |
Description | IC REDRIVER I2C 1CH 1MHZ 8SO |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1MHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.5V ~ 15V | |
Current - Supply | 5.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $5.99000 | $59.90 |
| 25 | $5.51080 | $137.77 |
| 100 | $4.98400 | $498.40 |
| Unit Price without GST: | $7.91000 |
|---|---|
| Unit Price with GST: | $9.09650 |