PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9507DP,118

DigiKey Part Number
568-5924-2-ND - Tape & Reel (TR)
568-5924-1-ND - Cut Tape (CT)
568-5924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9507DP,118
Description
IC REDRIVER HDMI 1CH 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9507DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Accelerator
Applications
HDMI, I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.41284$3,532.10
5,000$1.38113$6,905.65
7,500$1.36526$10,239.45
12,500$1.34766$16,845.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.10100$21.01
25$1.90760$47.69
100$1.69490$169.49
250$1.59340$398.35
500$1.53212$766.06
1,000$1.48174$1,481.74
Digi-Reel®
QuantityUnit PriceExt Price
1$2.85000$2.85
10$2.07800$20.78
25$1.88680$47.17
100$1.67640$167.64
250$1.57596$393.99
500$1.51538$757.69
1,000$1.46555$1,465.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.85000
Unit Price with GST:$3.27750