PCA9517ADP,118 | |
|---|---|
DigiKey Part Number | 568-5926-2-ND - Tape & Reel (TR) 568-5926-1-ND - Cut Tape (CT) 568-5926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9517ADP,118 |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517ADP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $1.77100 | $17.71 |
| 25 | $1.60400 | $40.10 |
| 100 | $1.42070 | $142.07 |
| 250 | $1.33316 | $333.29 |
| 500 | $1.28044 | $640.22 |
| 1,000 | $1.23699 | $1,236.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.19116 | $2,977.90 |
| 5,000 | $1.16353 | $5,817.65 |
| 7,500 | $1.14970 | $8,622.75 |
| 12,500 | $1.13437 | $14,179.63 |
| Unit Price without GST: | $2.44000 |
|---|---|
| Unit Price with GST: | $2.80600 |