28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9685PW/Q900,118

DigiKey Part Number
568-5931-2-ND - Tape & Reel (TR)
568-5931-1-ND - Cut Tape (CT)
568-5931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9685PW/Q900,118
Description
IC LED DRVR LIN PWM 25MA 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9685PW/Q900,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,423
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.83184$7,079.60
5,000$2.77573$13,878.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.36000$5.36
10$4.01000$40.10
25$3.67080$91.77
100$3.29810$329.81
250$3.12028$780.07
500$3.01320$1,506.60
1,000$2.92496$2,924.96
Digi-Reel®
QuantityUnit PriceExt Price
1$5.30000$5.30
10$3.96600$39.66
25$3.63080$90.77
100$3.26210$326.21
250$3.08620$771.55
500$2.98028$1,490.14
1,000$2.89300$2,893.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$5.30000
Unit Price with GST:$6.09500