BAS716,115 | |
|---|---|
DigiKey Part Number | 1727-4813-2-ND - Tape & Reel (TR) 1727-4813-1-ND - Cut Tape (CT) 1727-4813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS716,115 |
Description | DIODE STANDARD 75V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS716,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.34200 | $3.42 |
| 50 | $0.24480 | $12.24 |
| 100 | $0.21260 | $21.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11408 | $342.24 |
| 6,000 | $0.10224 | $613.44 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |