28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9575PW2,118

DigiKey Part Number
568-6647-2-ND - Tape & Reel (TR)
568-6647-1-ND - Cut Tape (CT)
568-6647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9575PW2,118
Description
IC XPND 400KHZ I2C SMBUS 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 3mA
Clock Frequency
400 kHz
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.96000$3.96
10$2.92100$29.21
25$2.66360$66.59
100$2.38070$238.07
250$2.24572$561.43
500$2.16434$1,082.17
1,000$2.09738$2,097.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.02668$5,066.70
5,000$1.98408$9,920.40
7,500$1.96275$14,720.62
Manufacturers Standard Package
Unit Price without GST:$3.96000
Unit Price with GST:$4.55400