14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8523TS/1,118

DigiKey Part Number
568-6649-2-ND - Tape & Reel (TR)
568-6649-1-ND - Cut Tape (CT)
568-6649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8523TS/1,118
Description
IC RTC CLK/CALENDAR I2C 14TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCF8523TS/1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
0.5µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,801
Check for Additional Incoming Stock
Last Time Buy Date: 13/04/2026
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.46290$3,657.25
5,000$1.43019$7,150.95
7,500$1.41383$10,603.72
12,500$1.39568$17,446.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.14900$21.49
25$1.95160$48.79
100$1.73460$173.46
250$1.63096$407.74
500$1.56852$784.26
1,000$1.51715$1,517.15
Digi-Reel®
QuantityUnit PriceExt Price
1$2.91000$2.91
10$2.12600$21.26
25$1.93040$48.26
100$1.71560$171.56
250$1.61316$403.29
500$1.55138$775.69
1,000$1.50057$1,500.57
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.91000
Unit Price with GST:$3.34650